| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2314924-0 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 20 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.4 mm |
| Connector Height: | .161 in, 4.1 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3623 |
| Contact Layout: | Inline |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .185 in, 4.7 mm |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2314924-0 |
| SKU: | AMP2-2314924-0 |
2-2314924-0
Specifications
Detailed Description
Enhance your circuit connectivity with this AMPMODU 2 mm series housing, featuring durable LCP material construction and a sleek black housing color. With two rows of 20 positions each, this board mount connector ensures secure and reliable signal transmission. Its through-hole solder termination method and phosphor bronze contacts guarantee efficient performance, while the UL 94V-0 flammability standard certification ensures safety. Operating within a wide temperature range of -40 to 257 °F, this connector is suitable for industrial applications. RoHS compliant and lead-free solder capable, it aligns with environmental and manufacturing standards. Its compact design, with a low profile and right-angle configuration, is ideal for space-saving board-to-board connections. The matte finish on the contact plating provides a professional look and enhances conductivity, making it a versatile and essential component for your electronics assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2842126-0 | ![]() | |
| TE Connectivity 1-2842130-0 | ![]() | |
| TE Connectivity 1-2842138-0 | ![]() | |
| TE Connectivity 1-2842142-0 | ![]() |


