MS3456KT18-5SW

Heilind Number:AMP2-2314924-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT18-5SW
ECAD Model:
3D Model

Description:

22P,2MM,B-B,REC,DRHZ,2.8,0.1AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT18-5SW
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:22
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-2314924-2

Detailed Description

This 2 A power socket is designed for through-hole soldering with a pitch of 2 mm (.079 in), making it perfect for secure and reliable board-to-board connections. Featuring two rows of 22 positions each, it offers ample connectivity options in a compact form factor. The shrouded header ensures proper alignment and protection during assembly. With a horizontal mount orientation and RoHS compliance, this connector is ideal for a wide range of electronic applications, guaranteeing high performance and environmental sustainability. Elevate your PCB design with this essential component for mezzanine and board stacking connections.