| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-5SY |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 26 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-2314924-6 |
MS3456KT18-5SY
| Heilind Number: | AMP2-2314924-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-5SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this 2A power socket, featuring two rows of 26 positions each for seamless data transmission. Designed for through-hole soldering with a 2mm pitch, it ensures secure and stable mounting on your PCB. The shrouded header type offers added protection and organization, while the horizontal mount orientation allows for convenient placement. RoHS compliant, this connector is ideal for various applications, guaranteeing both performance and environmental responsibility. Elevate your connectivity solutions with this essential component.

