| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-5SZ |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 28 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-2314924-8 |
MS3456KT18-5SZ
| Heilind Number: | AMP2-2314924-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-5SZ |
| ECAD Model: |
Specifications
Detailed Description
This 2A amperage board-to-board connector features two rows with a total of 28 positions, allowing for secure and efficient interconnectivity on PCBs. With a pitch of 2mm (.079 in) and through-hole solder termination, it ensures reliable performance in a horizontal mount orientation. The shrouded header design offers added protection and stability, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Ideal for mezzanine and board stacking applications, this connector facilitates seamless data transmission in various electronic devices.

