| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2314926-2 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 22 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-2314926-2 |
2-2314926-2
| Heilind Number: | AMP2-2314926-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2314926-2 |
| ECAD Model: |
Specifications
Detailed Description
This board-to-board connector features a 2A amperage rating and a shrouded header design, making it ideal for secure and reliable connections in electronic assemblies. With 22 positions arranged in 2 rows, it allows for efficient signal transmission. Its through-hole solder termination method ensures sturdy attachment to the PCB, while the horizontal mount orientation and 2mm pitch offer convenient installation. RoHS compliant, this connector is a sustainable choice for your connectivity needs.

