| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-8PZ |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP2-2316102-0 |
MS3456KT18-8PZ
| Heilind Number: | AMP2-2316102-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-8PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our high-performance 2 A housing connector, crafted from durable liquid crystal polymer for reliable functionality. Featuring a single row design and cable mount installation, it ensures seamless integration in your setups. With 20 positions and a pitch of 2 mm, it offers ample connectivity options, while its black housing and sleek construction add a professional touch. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of applications. RoHS compliant and designed for wire-to-board connections, this receptacle guarantees both quality and compliance in your projects. Upgrade your connectivity solutions with this essential component.


