| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-8S |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 21 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP2-2316102-1 |
MS3456KT18-8S
| Heilind Number: | AMP2-2316102-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-8S |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your signal wires with this 2A housing in black. Designed for cable mounting with a crimp snap-in termination method, it ensures a reliable connection for your circuit applications. With 21 positions and a pitch of 2mm (.079 inches), it provides ample space for your wire-to-board setups. Made of durable liquid crystal polymer, it can withstand operating temperatures ranging from -40 to 125°C (-40 to 257°F). RoHS compliant and suitable for use with 24-30 AWG wires, this receptacle guarantees both performance and environmental responsibility in your connectivity solutions.


