| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-8SW |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP2-2316102-2 |
MS3456KT18-8SW
| Heilind Number: | AMP2-2316102-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-8SW |
| ECAD Model: |
Specifications
Detailed Description
This Pin & Socket Housing is designed for reliable wire-to-board connections, featuring a single row with 22 positions and a compact 2mm pitch. The housing, made of durable Liquid Crystal Polymer in sleek black, is suitable for a wide range of applications with an operating temperature range of -40 to 125°C. With a cable mount (free-hanging) design and crimp snap-in termination method, installation is easy and secure. RoHS compliant and rated for 125V, this housing is ideal for signal circuits, accommodating wire sizes from 24 to 30 AWG. Mating retention is streamlined, making it a convenient and efficient choice for your connectivity needs.


