| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-8SZ |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 23 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP2-2316102-3 |
MS3456KT18-8SZ
| Heilind Number: | AMP2-2316102-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-8SZ |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our high-performance housing, meticulously crafted for optimal functionality. With a compact design and durable Liquid Crystal Polymer construction, this connector ensures reliable power transmission at an amperage of 2 A. Featuring a single-row configuration, it offers easy cable mounting with a secure crimp snap-in termination method. The sleek black housing, designed for 23 positions, guarantees a sleek aesthetic in any application. With an operating temperature range of -40 to 125 °C, this connector is built to withstand extreme conditions, making it ideal for signal transmission. RoHS compliant and suitable for wire-to-board connections, it promises excellent conductivity and longevity. Elevate your connectivity solutions with this essential component.


