| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-9P |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP2-2316102-4 |
MS3456KT18-9P
| Heilind Number: | AMP2-2316102-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-9P |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your signal wires with this 2A housing, designed for precise cable mounting. Crafted from durable liquid crystal polymer in sleek black, it ensures reliable performance in a wide temperature range from -40 to 125°C (-40 to 257°F). With 24 positions, this housing accommodates 24-30 AWG wire sizes, making it ideal for various signal circuit applications. Its crimp snap-in termination method guarantees a secure and hassle-free connection, while the 2mm pitch and row spacing offer efficient wire management. RoHS compliant and rated for 125V operating voltage, this housing is a dependable solution for your wire-to-board connector needs. Mating retention is also available for added security. Upgrade your connectivity with this high-quality receptacle, perfect for industrial and electronic applications.


