MS3456KT18-9PW

Heilind Number:AMP2-2316102-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT18-9PW
ECAD Model:
3D Model

Description:

25P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT18-9PW
Amperage:2 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp Snap-In
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Number of Positions:25
Housing Color:Black
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Wire Size:24 - 30 AWG
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:125 V
SKU:AMP2-2316102-5

Detailed Description

Power up your connections with this high-performance amperage connector, designed for seamless integration in your electronic setups. Featuring a durable housing crafted from Liquid Crystal Polymer in sleek black, it offers reliable power transmission even in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). With a cable mount design and convenient crimp snap-in termination method, installation is a breeze. The single-row connector with 25 positions, spaced at a pitch of 2mm (.079 in) and row spacing of .079 in (2mm), is perfect for signal applications. RoHS compliant and operating at 125V, it guarantees safety and efficiency in your circuits. Suitable for wire sizes ranging from 24 to 30 AWG, this receptacle connector ensures a secure and stable connection without mating retention. Elevate your connectivity standards with this essential component for Wire to Board systems.