| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2316109-0 |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP2-2316109-0 |
2-2316109-0
| Heilind Number: | AMP2-2316109-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2316109-0 |
| ECAD Model: |
Specifications
Detailed Description
This 2A housing connector features a durable construction with liquid crystal polymer material, ideal for signal applications. Its cable mount design allows for easy installation, with a 2mm pitch and 20 positions for efficient connectivity. The black housing color adds a sleek touch, while its wide operating temperature range of -40 to 125°C ensures reliable performance in various environments. RoHS compliant and suitable for wire-to-board setups, this connector is a versatile solution for your electronic connectivity needs.


