2-2319747-7

Heilind Number:AMP2-2319747-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2319747-7
ECAD Model:
3D Model

Description:

TRI-STATE DIP 5P G RECESS SEAL T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319747-7
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319747-7

Detailed Description

Enhance your electronic setup with this TRI-STATE DIP 5P G RECESS SEAL T&R switch, designed for seamless surface mount installation. With a low amperage of .025 A, it offers efficient power control. The copper alloy contact material ensures reliable performance, while the vertical mount angle and SP3T configuration provide versatile usage options. Featuring a durable black housing with a sleek white actuator, it not only looks professional but is also RoHS compliant for environmentally conscious practices. Each pack includes five switches, making it ideal for various applications in the fields of electronics and technology. Upgrade your circuitry with this high-quality component, perfect for DIY projects or professional installations.