2-2319747-9

Heilind Number:AMP2-2319747-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2319747-9
ECAD Model:
3D Model

Description:

TRI-STATE DIP 9P G RECESS SEAL T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319747-9
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:9
Housing Color:Black
Actuator Color:White
Number of Switches:9
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319747-9

Detailed Description

Enhance your electronic assemblies with our TRI-STATE DIP 9P G RECESS SEAL T&R switch, a high-performing component designed for seamless integration. With a low amperage of .025 A, this Surface Mount switch features copper alloy contacts for reliable connectivity. The 2.54 mm pitch and Vertical mount angle ensure easy installation, while the SP3T contact configuration offers versatile functionality. Operate with precision using the Slide actuator, controlling the nine positions with ease. The durable black housing and white actuator add a sleek touch to your design, complemented by a rated voltage of 24 VDC for efficient power management. Plus, rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your switch game with this essential component, perfect for a wide range of applications in the electronics industry.