2-2319764-0

Heilind Number:AMP2-2319764-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2319764-0
ECAD Model:
3D Model

Description:

E STACK PIANO 10P G SHORT TUBE PD OFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319764-0
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319764-0

Detailed Description

Enhance your electronic assembly with this high-performance E STACK PIANO 10P G SHORT TUBE PD OFF switch. Designed for seamless integration, this surface mount switch features a durable copper alloy contact material and a vertical mount angle for optimal functionality. Its SPST contact configuration and piano actuator type ensure reliable performance, while the 10 positions offer versatility in application. With a rated voltage of 24 VDC and RoHS compliance, this switch guarantees both efficiency and environmental responsibility. Upgrade your setup with this essential component in black housing and white actuator color, perfect for a range of projects in the DIP & SIP Switches category.