2-2319764-6

Heilind Number:AMP2-2319764-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2319764-6
ECAD Model:
3D Model

Description:

E STACK PIANO 2P G SHORT SEAL TUB PD OFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319764-6
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319764-6

Detailed Description

Enhance your electronic devices with our E Stack Piano 2P G Short Seal Tub PD OFF switch, a high-quality surface mount component designed for efficient performance. With a low amperage of .025 A and a vertical mount angle, it's perfect for various applications. The copper alloy contact material ensures durability, while the black housing and white actuator provide a sleek aesthetic. This SPST switch features a 2.54 mm pitch and is RoHS compliant, making it an environmentally friendly choice. Trust in its reliable operation at a rated voltage of 24 VDC, ideal for demanding industrial and commercial settings. Elevate your project with this essential component.