2-2319847-0

Heilind Number:AMP2-2319847-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2319847-0
ECAD Model:
3D Model

Description:

END STACK DIP 10P J RAISED TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319847-0
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319847-0

Detailed Description

Enhance your electronic assembly with this versatile 10-position DIP switch, featuring a sleek black housing and white raised actuator. Designed for surface mount installation with a vertical mount angle, it offers a reliable copper alloy contact material for optimal conductivity. With a low amperage of .025 A and a rated voltage of 24 VDC, this switch is perfect for various applications in need of precise control. Its SPST contact configuration and slide actuator ensure smooth operation, while the 2.54 mm pitch allows for easy integration into your circuit board. RoHS compliant for environmental safety, this switch is a dependable choice for your project needs.