2-2319847-2

Heilind Number:AMP2-2319847-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2319847-2
ECAD Model:
3D Model

Description:

END STACK DIP 1P G RAISED T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319847-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:1
Housing Color:Black
Actuator Color:White
Number of Switches:1
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319847-2

Detailed Description

Elevate your electronic assembly with this high-quality End Stack DIP switch. Boasting a single-pole configuration, it ensures efficient signal routing in your circuit. The surface-mount design with a 2.54mm pitch offers seamless integration onto your PCB. Featuring a raised actuator and a vertical mount angle, it facilitates easy operation and space-saving installation. With a contact material of Copper Alloy, rest assured of reliable conductivity. This switch, with a rated voltage of 24VDC and a current rating of 0.025A, is suitable for various applications. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this durable and versatile DIP switch.