2-2319847-7

Heilind Number:AMP2-2319847-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2319847-7
ECAD Model:
3D Model

Description:

END STACK DIP 6P G RAISED T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319847-7
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319847-7

Detailed Description

Elevate your circuitry with this space-saving End Stack DIP Switch, designed for efficient and reliable performance. Featuring six raised terminals for easy soldering onto a PCB, this switch is surface mountable and offers a low actuation force of .025 A. The SPST contact configuration ensures precise control, while the slide actuator and vertical mount angle streamline user interaction. With a 2.54mm pitch, this switch is perfect for tight layouts, and its 24 VDC rated voltage guarantees compatibility with a wide range of applications. Crafted with a durable copper alloy contact material and housed in sleek black casing with white actuators, this RoHS-compliant switch combines functionality with a modern aesthetic. Upgrade your electronics with this essential component, ideal for various industries and projects.