| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2319848-4 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Slide |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 3 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP2-2319848-4 |
2-2319848-4
| Heilind Number: | AMP2-2319848-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2319848-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily control circuit on/off functions with this 3-position DIP switch. Designed for surface mounting with a vertical orientation, it features a durable copper alloy contact material for reliable performance. The black housing and white actuator provide a sleek contrast, while the 2.54mm pitch allows for precise positioning on the PCB. With a low amperage rating of .025A and a rated voltage of 24VDC, it's perfect for a variety of electronic applications. This RoHS-compliant switch ensures environmental responsibility, making it a practical choice for any project.

