2-2322122-2

Heilind Number:AMP2-2322122-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2322122-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HVP800 2P HEADER ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2322122-2
Color:Orange
Series:AMP+ HVP800
Mount Type:Board Mount
Termination Method:Surface Mount
Maximum Operating Temperature:125 °C, 257 °F
Pitch:.314 in, 8 mm
Voltage:200 VAC, 850 V DC
Pin Diameter:.314 in, 8 mm
Package Quantity:3300
Contact Amperage:200 A
Number of Positions:2
GPL:K28
Operating Temperature Range:-104 - 257 °F, -40 - 125 °C
Circuit Application:Power & Signal
Panel Mount:With
Shielded:Yes
Sealable:Yes
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:J715
Number of Signal Positions:2
Connector System:Board to Board
Rated Voltage:200 VAC, 850 V DC
ECCN:EAR99
Interface Plating:Silver (Ag)
Nominal Voltage Architecture:850 V
Mounting Holes:With
Connector Code :4
Number of Sections:7
Packaging Type:Box
Material Flammability Standard:UL 94V-0
Part Aliases:2-2322122-2
SKU:AMP2-2322122-2

Detailed Description

The HVP800 2P HEADER ASSY is a high-performance connector designed for automotive applications, featuring a vibrant orange color for easy identification. With a durable construction meeting UL 94V-0 flammability standards, this connector ensures reliable power and signal transmission in harsh environments. Its surface mount termination method and board mount capability make installation seamless, while the shielded and sealable design provides added protection. Operating at temperatures ranging from -40°C to 125°C, it guarantees optimal performance in diverse conditions. With a maximum voltage rating of 200VAC and 850VDC, this connector is suitable for high-power applications. Each package includes 3300 units, perfect for bulk installations. Trust in the AMP+ HVP800 series for your automotive connectivity needs.