| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2324201-6 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 10.32 mm, .406 in |
| Overall Height: | 19.97 mm, .786 in |
| Overall Length: | 1.394 in, 35.39 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Number of Positions: | 26 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP2-2324201-6 |
2-2324201-6
| Heilind Number: | AMP2-2324201-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2324201-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure your power and signal connections with this dual-row receptacle housing. Designed for cable mount applications, it features a durable nylon housing that can withstand harsh operating temperatures ranging from -55 to 105 °C (-67 to 221 °F). With a pitch of 2.5 mm (.098 in) and 26 positions, it offers reliable connectivity for wire sizes ranging from 22 to 26 AWG (.13 to .33 mm²). The natural housing color blends seamlessly with any setup, while the wire-to-wire and wire-to-panel connector system ensures versatile compatibility. Ideal for free-hanging installations, this housing is a dependable choice for various electronic projects.

