| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-14SZ |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .326 in, 8.3 mm |
| Overall Length: | 1.02 in, 26.04 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP2-2324579-0 |
MS3456KT20-14SZ
| Heilind Number: | AMP2-2324579-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-14SZ |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 20-position dual-row plug housing, designed for seamless integration in various applications. Crafted from durable nylon, it ensures reliable performance with a 3A amperage rating and a 250VAC operating voltage. The cable-mount design allows for easy installation, while the crimp termination method guarantees secure connections. With a compact overall height of .326 inches and a pitch of 2.5mm, it's perfect for space-constrained environments. Whether for power or signal transmission, this housing, featuring natural color and RoHS compliance, is a versatile and essential component for your assembly needs. Operating smoothly in a wide temperature range from -55 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your setup with this high-quality connector housing, ensuring efficient and stable performance.

