| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2328724-5 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Actuator Type: | Front Flip (Rear Hinge) |
| Number of Positions: | 25 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Stamped: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1136 |
| Contact Design: | Standard Flat |
| Contact Transmits: | Signal (Data) |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .35 in, 9 mm |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .008 in, .2 mm |
| Part Aliases: | null 2-2328724-5 |
| SKU: | AMP2-2328724-5 |
2-2328724-5
| Heilind Number: | AMP2-2328724-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2328724-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile FPC Connector Assembly in Black/Natural. Featuring a receptacle gender with a .5A amperage, it offers reliable performance for signal transmission. The LCP housing material ensures durability, while the surface mount termination method simplifies installation. With a pitch of .3mm and 25 positions, it's perfect for FPC/FFC cables. Operating at 30V AC/DC, it guarantees efficient power transmission. The front flip actuator type and right-angle mount orientation provide flexibility in usage. Gold-plated contact termination ensures optimal signal conductivity, while RoHS compliance reflects our commitment to sustainability. Suitable for a wide range of applications, this connector is a must-have for your connectivity needs.

