| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2328823-1 |
| Series: | LUMAWISE Endurance S |
| Keying: | Yes |
| Number of Positions: | 1 |
| Housing Color: | Gray |
| GPL: | Z23 |
| Operating Temperature Range: | -40 - 90 °C |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Product Code: | X538 |
| ECCN: | EAR99 |
| Height: | 33.43 mm |
| Contact Removal Style: | No |
| Compatible With RF Cable Type: | 80 mm |
| Lighting Product Type: | Connector |
| IP Dust Sealing Level: | 6 |
| IP Water Sealing Level: | 6 |
| Standards Met: | Zhaga |
| Part Aliases: | 2-2328823-1 |
| SKU: | AMP2-2328823-1 |
2-2328823-1
| Heilind Number: | AMP2-2328823-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2328823-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the LUMAWISE Endurance S 80MM DIA Dome in Smoke Gray. Designed for durability and reliability, this connector features a robust housing with a sealable design, perfect for industrial applications. With Zhaga keying and compliance with IP dust and water sealing standards, it ensures secure connectivity in challenging environments. The sleek gray finish adds a modern touch to any lighting setup, while its compact size and low profile make it versatile for various installations. Experience seamless integration and long-lasting performance with this essential lighting connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213831-2 | ![]() | |
| TE Connectivity 2213831-3 | ![]() |


