| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2328823-2 |
| Series: | LUMAWISE Endurance S |
| Keying: | Yes |
| Number of Positions: | 1 |
| Housing Color: | Gray |
| GPL: | Z23 |
| Operating Temperature Range: | -40 - 90 °C |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Product Code: | X538 |
| ECCN: | EAR99 |
| Height: | 43.43 mm |
| Contact Removal Style: | No |
| Compatible With RF Cable Type: | 80 mm |
| Lighting Product Type: | Connector |
| IP Dust Sealing Level: | 6 |
| IP Water Sealing Level: | 6 |
| Standards Met: | Zhaga |
| Part Aliases: | 2-2328823-2 |
| SKU: | AMP2-2328823-2 |
2-2328823-2
| Heilind Number: | AMP2-2328823-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2328823-2 |
| Datasheet: | Agency Approval Document (CB Scheme) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LUMAWISE S 80MM DIA DOME in Smoke Gray, a durable and reliable solution for your lighting connector needs. This medium-sized dome, part of the LUMAWISE Endurance S series, boasts a robust construction that meets Zhaga standards. With a single keying position and a gray housing color, it offers both functionality and versatility. Designed for industrial applications, it features a wide operating temperature range of -40 to 90 °C and is sealable for added protection. With its IP6X dust sealing and IPX6 water sealing levels, it ensures optimal performance even in challenging environments. Trust in the LUMAWISE S 80MM DIA DOME for seamless connectivity in your lighting systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213831-2 | ![]() | |
| TE Connectivity 2213831-3 | ![]() |


