2-2329328-1

Heilind Number:AMP2-2329328-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2329328-1
ECAD Model:
3D Model

Description:

PB ON/OFF HC BLK M1 TERM IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2329328-1
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
Part Aliases:PB7B2HS2M1CAL00
SKU:AMP2-2329328-1

Detailed Description

Easily control your devices with this black round push button switch, featuring a simple on/off operation. With a durable design and IP68 rating, it's suitable for a variety of applications, ensuring reliable performance even in harsh environments. The gold over silver contact plating provides excellent conductivity, while the SPST configuration and .12A amperage rating offer versatility for different systems. Mount it vertically on a panel for easy access, and rest assured of its compliance with RoHS regulations. Upgrade your setup with this high-quality push button switch.