| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2329328-2 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2-2329328-2 |
2-2329328-2
| Heilind Number: | AMP2-2329328-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2329328-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this durable PB ON/OFF HC Red M1 TERM switch, boasting an IP68 rating for reliable performance in various environments. Featuring a vertical mount design and a gold over silver contact plating, this SPST switch offers seamless operation with a round red actuator. With a maximum amperage of .12 A and compatibility with up to 125 VAC, 32 VAC, and 50 VDC, it ensures efficient power management. Perfect for industrial applications, this ROHS-compliant switch guarantees both quality and compliance. Elevate your switch system with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() |


