MS3456KT20-16P

Heilind Number:AMP2-2329328-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-16P
ECAD Model:
3D Model

Description:

PB ON/OFF HC YLW M1 TERM IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-16P
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2-2329328-3

Detailed Description

This high-quality push button switch is designed for reliable on/off control in demanding environments. Featuring a durable yellow actuator and gold-plated silver contacts, it ensures smooth operation and long-lasting performance. With a waterproof IP68 rating and a rugged panel mount design, it's ideal for use in industrial settings. The SPST configuration and round actuator make it easy to use, while the off-(on), on-(off) switch operation offers versatility for various applications. Rated for 125VAC, 32VAC, and 50VDC, this switch is suitable for a wide range of voltage requirements. Fully RoHS compliant, it meets strict environmental standards. Upgrade your control system with this reliable and efficient push button switch.