MS3456KT20-16PW

Heilind Number:AMP2-2329328-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-16PW
ECAD Model:
3D Model

Description:

PB ON/OFF HC GRE M1 TERM IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-16PW
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2-2329328-4

Detailed Description

Introducing our Panel Mount Push Button Switch, designed for reliable on/off functionality in demanding environments. Featuring a durable construction with a gold-plated silver contact, this switch ensures long-lasting performance. The green round actuator allows for easy operation, while the IP68 rating guarantees protection against dust and water ingress. With a low amperage rating and compatibility with various voltages, including 125VAC, 32VAC, and 50VDC, this switch is suitable for a wide range of applications. Whether for industrial machinery or outdoor equipment, trust in the quality and durability of this push button switch for seamless control. Rest assured, it is also RoHS compliant, meeting environmental standards for sustainable manufacturing. Elevate your control panel with this essential component.