| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-16PX |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2-2329328-5 |
MS3456KT20-16PX
| Heilind Number: | AMP2-2329328-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-16PX |
| ECAD Model: |
Specifications
Detailed Description
Control your devices with ease using this durable PB ON/OFF HC BLU M1 TERM IP68 push button switch. Designed for vertical panel mounting, it features a gold over silver contact plating for reliable performance. With a round blue actuator, it offers a tactile feel for effortless operation. Rated for 125 VAC, 32 VAC, and 50 VDC, it provides versatile use in various applications. RoHS compliant for environmental responsibility. Perfect for industrial and commercial settings, this switch is a dependable choice for your control needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() |


