| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-17P |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2-2329383-1 |
MS3456KT20-17P
| Heilind Number: | AMP2-2329383-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-17P |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this durable Push Button Switch, designed for seamless on/off functionality. Featuring a sleek black housing and gold-plated contacts, it ensures reliable performance in various environments. With a vertical mount angle and IP68 rating, it's ideal for panel installation, offering protection against dust and water ingress. The SPST contact configuration and round actuator provide straightforward operation, while the RoHS compliance underscores its eco-friendly design. Suitable for low voltage applications, this switch is a versatile and essential component for any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS28-5SZ | ![]() |


