2-2329383-2

Heilind Number:AMP2-2329383-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2329383-2
ECAD Model:
3D Model

Description:

PB ON/OFF FC RED M1 TERM IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2329383-2
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2-2329383-2

Detailed Description

Enhance control and visibility with this PB ON/OFF FC RED M1 TERM Push Button Switch, designed for seamless integration into panels. Boasting IP68 rating for durability, this switch ensures reliable performance in various environments. Featuring gold over silver contact plating and a vertical mount angle, it guarantees efficient conductivity. The SPST contact configuration and round actuator offer simple operation, with a red actuator color for easy identification. With a low amperage rating of 0.12A and compatibility with various voltages, including 125VAC, 32VAC, and 50VDC, this switch is versatile and RoHS compliant for environmentally conscious applications. Perfect for a range of industries, it's a must-have for any control panel setup.