| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-17SX |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2-2329387-1 |
MS3456KT20-17SX
| Heilind Number: | AMP2-2329387-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-17SX |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with our Off/On Push Button Switch. Featuring a sleek round blue actuator with an integrated LED for enhanced visibility, this switch is not only functional but also adds a touch of modernity to any setup. With a gold over silver contact plating and IP68 rating, it ensures reliable performance even in harsh environments. The SPST contact configuration and vertical mount angle make it versatile for various applications. Designed for effortless operation, simply press the button for instant On/Off control. RoHS compliant and rated for 125VAC, 32VAC, and 50VDC, this switch is a durable and eco-friendly choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() |


