| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-18PY |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Green |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2-2329388-0 |
MS3456KT20-18PY
| Heilind Number: | AMP2-2329388-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-18PY |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your workspace with this high-performance push button switch, featuring a round green actuator for easy visibility. Designed for vertical panel mounting, this switch offers smooth operation with an Off-(On) and On-(Off) switch operation. With a gold over silver contact plating and IP68 rating, it ensures reliable performance in demanding environments. RoHS compliant, it is environmentally friendly, making it a sustainable choice for your electrical system. Suitable for various applications, this switch is rated for 125VAC, 32VAC, and 50VDC with a 50 amperage capacity. Upgrade your setup with this durable and efficient push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() |


