MS3456KT20-22PZ

Heilind Number:AMP2-2329389-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-22PZ
ECAD Model:
3D Model

Description:

PB OFF/ON FC BLU M1 TERM BLU LED IP68 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-22PZ
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Blue
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2-2329389-5

Detailed Description

Illuminate your control panel with the PB OFF/ON FC BLU M1 TERM BLU LED switch, designed for seamless operation in industrial settings. Featuring a durable construction with an IP68 rating, this switch ensures reliable performance even in harsh environments. The round blue actuator provides a distinctive look and easy activation, while the gold over silver contact plating guarantees smooth and efficient switching. With a SPST contact configuration and Off-(On), On-(Off) switch operation, it offers versatility for various applications. Rated for 125 VAC, 32 VAC, and 50 VDC, this switch meets industry standards for voltage requirements. RoHS compliant, it also adheres to environmental regulations. Upgrade your control system with this high-quality push button switch.