| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2331102-1 |
| Color: | Gray |
| Number of Rows: | 3 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Pitch: | 4 mm |
| Contact Amperage: | 23 A |
| Number of Positions: | 46 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -30 - 120 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | 1.5 mm |
| Connector System: | Wire to Board |
| Interface Plating: | Silver (Ag) |
| Connector Code : | B |
| Tab Thickness: | .64 mm |
| Part Aliases: | 2-2331102-1 |
| SKU: | AMP2-2331102-1 |
2-2331102-1
| Heilind Number: | AMP2-2331102-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2331102-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wiring with this 46-position TAB HEADER, designed for reliable performance in industrial and commercial transportation applications. Featuring a durable gray housing, it ensures a stable connection with its fixing screw mount type and through-hole solder termination method. With a pitch of 4mm, it offers efficient signal transmission, while its vertical/180° mount orientation allows for versatile installation. Rated for 23A, this connector is suitable for high-current circuit applications. Operating in a wide temperature range from -30 to 120°C, it is suitable for various environments. Additionally, its silver plating and sealable construction enhance durability and performance, making it a dependable choice for automotive and industrial use. (Word count: 106)

