Enhance your connectivity with the D3950 REC 4POS 1ROW Y KEY terminal block from the Dynamic 2000 Series. Crafted for reliability, this high-performance block features a single row layout with four positions, making it ideal for streamlined installations. The contact material, a durable copper alloy, ensures efficient conductivity, while the 7.5mm pitch accommodates various wire sizes ranging from 14 to 22 AWG. With a robust amperage rating of 12.7A and a maximum voltage of 300V AC, this terminal block is suitable for a wide range of industrial applications. Operating seamlessly in temperatures from -30 to 105°C, it guarantees performance even in challenging environments. Designed for easy integration, this RoHS-compliant block is the perfect solution for your PCB mounting needs. Elevate your connectivity experience with the D3950 REC 4POS 1ROW Y KEY terminal block.