| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2337815-4 |
| Number of Pairs: | 8 |
| Cable Length: | 9.84 ft |
| Wire Size: | 0.08 mm² |
| Flammability Rating: | CL2 |
| Connector End A: | Mini-SAS |
| Connector End A Gender: | Male |
| Connector End B: | Mini-SAS |
| Connector End B Gender: | Male |
| Data Transfer Rate: | 12 Gbps |
| SKU: | AMP2-2337815-4 |

