| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-24SX |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 8 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2-2339978-0 |
MS3456KT20-24SX
| Heilind Number: | AMP2-2339978-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-24SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed data transmission with our SFP56 Stacked 2x4 Receptacle Assembly. Designed for optimal performance, this assembly features a durable Through Hole - Press-Fit termination method, ensuring secure and reliable connections. With a pitch of .6mm (.018 in) and 20 positions, it offers seamless integration into your PCB layout. Supporting data rates of up to 56 Gb/s, this assembly is perfect for demanding applications. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it guarantees consistent functionality in diverse environments. RoHS compliant and meticulously crafted, this product is a must-have for high-speed connectivity solutions.

