| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342076-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 22 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342076-2 |
| SKU: | AMP2-2342076-2 |
2-2342076-2
| Heilind Number: | AMP2-2342076-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2342076-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power through your connections with this high-quality terminal block, designed for efficient board mounting in industrial settings. With a durable housing made of high temperature polyamide in sleek black, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105°C (-40 to 221°F). Featuring a single row design with 22 positions, each contact is plated with tin for optimal conductivity. Rated for 11A of current at 300V AC, it's perfect for power and signal applications. Easily solderable with reflow solder capability up to 260°C, it offers hassle-free installation on printed circuit boards. Whether you're assembling electronic components or tackling larger projects, this terminal block delivers the connectivity you need, with RoHS compliance for added peace of mind. Elevate your wiring setup with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1986692-2 | ![]() |


