| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342077-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342077-0 |
| SKU: | AMP2-2342077-0 |
2-2342077-0
| Heilind Number: | AMP2-2342077-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2342077-0 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal circuits with this 20-position header. Designed for board mount installation, it features a high temperature polyamide housing in black. With a pitch of 3.81mm, it ensures secure connections while supporting an amperage of 11A and a voltage of 300V AC. Its vertical mount angle and through hole contact style provide stability on the PCB, while the tin plating on the contact mating area offers reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this header is suitable for industrial applications. RoHS compliant and lead-free solder capable, it meets high standards of environmental responsibility. Perfect for wire-to-board setups in various systems, this header is an essential component for efficient and durable connections.

