| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342078-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 22 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342078-2 |
| SKU: | AMP2-2342078-2 |
2-2342078-2
Specifications
Detailed Description
Power your circuits with this high-performance terminal block, featuring a robust housing made of high-temperature polyamide in sleek black. With a contact amperage of 11 A and a voltage rating of 300 V AC, it ensures reliable connectivity for your power and signal applications. Designed for board mount with a vertical orientation, its single row configuration includes 22 positions with a pitch of 3.81 mm (.15 in). The contact material is CuMg with tin plating, suitable for industrial lead-free solder processes up to 260°C. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it guarantees durability in various environments. Ideal for wire-to-board connections, this shrouded header block is essential for efficient circuitry in compliance with RoHS standards. Packaged in a convenient box, it is a must-have component in any electronic assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1986722-2 | ![]() |


