| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342078-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 25 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342078-5 |
| SKU: | AMP2-2342078-5 |
2-2342078-5
Specifications
Detailed Description
Easily connect and power up with this high-performance terminal block. Designed for secure board mount assembly, it features a durable housing made of high temperature polyamide in sleek black. With a single row layout and 25 positions, it offers ample connectivity for various applications. Engineered for reliability, it boasts a current rating of 11A and a voltage capacity of 300V AC, making it suitable for power and signal transmission. Its tin-plated contacts ensure optimal conductivity, while its reflow solder capability simplifies installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for industrial use. This RoHS-compliant terminal block is a dependable solution for your connectivity needs.

