| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342083-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342083-4 |
| SKU: | AMP2-2342083-4 |
2-2342083-4
Specifications
Detailed Description
This high-temperature Polyamide header, designed for board mount applications, offers a reliable solution for power and signal circuit connections. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures efficient performance in industrial settings. Featuring a single-row design with 24 positions, it facilitates easy installation on PCBs. The tin-plated contact mating area and lead-free solder capability make it suitable for environmentally conscious manufacturing processes. Operating within a wide temperature range of -40 to 105 °C, it guarantees durability in harsh conditions. Its black housing color and shrouded header type provide both functionality and aesthetics, making it a versatile choice for wire-to-board connections. Fully RoHS compliant, it meets international standards for environmental responsibility. Packaged in a box for convenience, this connector is essential for various electronic applications.

