| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342084-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-2342084-4 |
| SKU: | AMP2-2342084-4 |
2-2342084-4
| Heilind Number: | AMP2-2342084-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2342084-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily power and connect your electronic devices with this high-quality terminal block. Featuring a single row design with 24 positions, it ensures efficient board mounting for seamless integration. The durable black housing, made of high temperature polyamide, can withstand extreme operating temperatures ranging from -40 to 105°C (-40 to 221°F). With a maximum voltage rating of 300V AC and an amperage of 15A, this terminal block is suitable for power and signal applications. Its through-hole mount style and tin-plated copper contacts guarantee reliable conductivity. RoHS compliant and suitable for lead-free solder processes, it offers a sustainable and environmentally friendly solution for your connectivity needs. Perfect for industrial use, this terminal block is reflow solder capable up to 260°C, making it easy to install on printed circuit boards. Upgrade your wire-to-board connections with this essential component.

