| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-27P |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 12 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2-2347721-1 |
MS3456KT20-27P
| Heilind Number: | AMP2-2347721-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-27P |
| ECAD Model: |
Specifications
Detailed Description
Elevate your high-speed connectivity with our SFP56 Stacked 2x6 Receptacle Assembly, a cutting-edge solution designed for seamless data transmission. Featuring a robust Through Hole - Press-Fit termination method, this assembly boasts 12 ports and 20 positions, perfect for demanding networking environments. With a blazing-fast data rate of 56 Gb/s and a temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance even in extreme conditions. RoHS compliant and meticulously engineered, this product is a must-have for any application requiring top-tier connectivity.

