| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2349201-0 |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 24 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 12 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2-2349201-0 |
2-2349201-0
| Heilind Number: | AMP2-2349201-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2349201-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP56 STACKED 2X12 RECEPTACLE ASSEMBLY. Designed for optimal performance, this assembly features 24 ports in a 2 x 12 configuration, offering seamless data transmission at a rate of 56 Gb/s. With a through-hole press-fit termination method and a pitch of .6 mm, it ensures secure PCB mounting. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly guarantees reliability in diverse environments. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs.

