MS3456KT20-2P

Heilind Number:AMP2-2364570-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-2P
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-2P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364570-0

Detailed Description

Enhance your control panel with the AVH19 Flush Stainless Steel Locking Ring Push Button Switch in Blue, designed for efficient operation at 24V and 16A. Crafted with a durable copper alloy contact material, plated with silver for optimal conductivity, and sealed with a rubber O-ring for protection against contaminants, this switch guarantees reliability in any environment. Featuring a vertical right-angle mount, SPDT contact configuration, and flush actuator, it offers seamless integration and a sleek appearance. Its illumination capability and silver actuator color add a touch of sophistication, while its ON-ON switch operation provides versatile functionality. With a high 250VAC rating and full RoHS compliance, this switch is not only high-performing but also environmentally friendly, making it an ideal choice for various industrial applications. Elevate your switching experience with this premium quality AVH19 Push Button Switch.