MS3456KT20-2S

Heilind Number:AMP2-2364570-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-2S
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG R&G 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-2S
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364570-1

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch, boasting a robust construction designed for durability and performance. Crafted with a rugged Copper Alloy contact material and Silver plating, this switch ensures reliable conductivity for your applications. Its vertical right angle mount type offers seamless integration, while the included Rubber O-Ring seal provides protection against environmental elements. With a 16A amperage and 250VAC rated voltage, it delivers high-power performance for various industrial settings. The SPDT contact configuration and flush actuator design allow for versatile operation, with an illuminated option for enhanced visibility. RoHS compliant and featuring a sleek silver actuator, this switch combines functionality with modern aesthetics, making it a must-have component for any professional setup.